RA10KOAS
vs
R1966-A-WHT-ORG-E-L-GRN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
OSLO SWITCH INC
E-SWITCH INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
Actuator Color
ORANGE
ORANGE
Actuator Length
0.217 inch
0.217 inch
Actuator Type
ROCKER
ROCKER
Additional Feature
APPROVAL: UL
SNAP-IN TYPE PANEL MOUNTING
Body Breadth
13.0048 mm
13.0048 mm
Body Color
BLACK
WHITE
Body Height
13.0048 mm
16.6878 mm
Body Length or Diameter
18.5928 mm
18.5928 mm
Contact (AC) Max Rating R Load
6A@250VAC
6A@250VAC
Contact Current(AC)-Max
6 A
6 A
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.02 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
10000 Cycle(s)
30000 Cycle(s)
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Sealing
MOLDED
MOLDED
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.126 inch
0.217 inch
Termination Type
SOLDER LUG
SOLDER
Base Number Matches
1
1
Actuator Material
POLYCARBONATE
Center Contact Material
COIN SILVER
Center Contact Plating
SILVER
Contact Timing
SNAP ACTION
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Illumination
LED
Insulator Material
NYLON
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
5
Terminal Material
COPPER ALLOY
Compare RA10KOAS with alternatives
Compare R1966-A-WHT-ORG-E-L-GRN with alternatives