RA10KOAS
vs
RA10WRHS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
OSLO SWITCH INC
OSLO SWITCH INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
Actuator Color
ORANGE
RED
Actuator Length
0.217 inch
0.217 inch
Actuator Type
ROCKER
ROCKER
Additional Feature
APPROVAL: UL
APPROVAL: UL
Body Breadth
13.0048 mm
13.0048 mm
Body Color
BLACK
WHITE
Body Height
13.0048 mm
13.0048 mm
Body Length or Diameter
18.5928 mm
18.5928 mm
Contact (AC) Max Rating R Load
6A@250VAC
6A@250VAC
Contact Current(AC)-Max
6 A
6 A
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Sealing
MOLDED
MOLDED
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.126 inch
0.126 inch
Termination Type
SOLDER LUG
SOLDER LUG
Base Number Matches
1
1
Compare RA10KOAS with alternatives
Compare RA10WRHS with alternatives