RA-4574SAB vs RA-4574SA-0 feature comparison

RA-4574SAB Epson Electronics America Inc

Buy Now Datasheet

RA-4574SA-0 Seiko Epson Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP-14
Pin Count 14 14
Reach Compliance Code unknown unknown
Clock Frequency-Max 0.032 MHz 0.032 MHz
Information Access Method SERIAL, 3-WIRE SERIAL, 3-WIRE
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.1 mm 10.1 mm
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.3 mm 3.3 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.6 V 1.6 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
External Data Bus Width
Number of Timers
Technology CMOS

Compare RA-4574SAB with alternatives

Compare RA-4574SA-0 with alternatives