RA-4574SAB
vs
RA-4574SA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO EPSON CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
Clock Frequency-Max
0.032 MHz
0.032 MHz
Information Access Method
SERIAL, 3-WIRE
SERIAL, 3-WIRE
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
10.1 mm
10.1 mm
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.3 mm
3.3 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.6 V
1.6 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
5 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
External Data Bus Width
Number of Timers
Technology
CMOS
Compare RA-4574SAB with alternatives
Compare RA-4574SA with alternatives