R82MC2100CK50K vs F612JG103K400ALL0L feature comparison

R82MC2100CK50K KEMET Corporation

Buy Now Datasheet

F612JG103K400ALL0L KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2814 , 2814
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 7.5 mm 7.5 mm
JESD-609 Code e3
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 14 INCH BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 200 V 200 V
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard AEC-Q200
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Width 3.5 mm 3.5 mm
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare R82MC2100CK50K with alternatives

Compare F612JG103K400ALL0L with alternatives