-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, 2814,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8958
|
Newark | 0,010U 400V |Kemet R82MC2100CK50K RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.1020 | Buy Now |
DISTI #
399-R82MC2100CK50KCT-ND
|
DigiKey | CAP FILM 10000PF 10% 400VDC RAD Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1700 In Stock |
|
$0.0721 / $0.3700 | Buy Now |
DISTI #
80-R82MC2100CK50K
|
Mouser Electronics | Film Capacitors 400V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 21572 |
|
$0.0660 / $0.3700 | Buy Now |
DISTI #
R82MC2100CK50K
|
TTI | Film Capacitors 400V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0870 | Buy Now |
DISTI #
R82MC2100CK50K
|
Avnet Abacus | Film Capacitor, 0.01 uF, 200 V, 400 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82MC2100CK50K) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 38 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82MC2100CK50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82MC2100CK50K
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for R82MC2100CK50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC2100CK50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82MC2100JA50K | Film Capacitor, | KEMET Corporation | R82MC2100CK50K vs 82MC2100JA50K |
82MC2100JB50K | Film Capacitor, | KEMET Corporation | R82MC2100CK50K vs 82MC2100JB50K |
R82MC2100JH50K | Film Capacitor, | KEMET Corporation | R82MC2100CK50K vs R82MC2100JH50K |
F612JG103K400C | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82MC2100CK50K vs F612JG103K400C |
82MC2100JC50K | Film Capacitor, | KEMET Corporation | R82MC2100CK50K vs 82MC2100JC50K |
82MC2100DQ50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, 2814, | KEMET Corporation | R82MC2100CK50K vs 82MC2100DQ50K |
R82MC2100JC50K | Film Capacitor, | KEMET Corporation | R82MC2100CK50K vs R82MC2100JC50K |
F612JG103K400A | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82MC2100CK50K vs F612JG103K400A |
R82MC2100Z350K | Film Capacitor, Polyester, 400V, 0.01uF, 2814 | KEMET Corporation | R82MC2100CK50K vs R82MC2100Z350K |
F612JG103K400L | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82MC2100CK50K vs F612JG103K400L |