R82IC2470JE50K vs 82IC2470Z350K feature comparison

R82IC2470JE50K KEMET Corporation

Buy Now Datasheet

82IC2470Z350K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , , 2818
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 9.5 mm 9.5 mm
JESD-609 Code e3 e3
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Width 4.5 mm 4.5 mm
Base Number Matches 1 1

Compare R82IC2470JE50K with alternatives

Compare 82IC2470Z350K with alternatives