82IC2470Z350K vs R82IC2470CK50K feature comparison

82IC2470Z350K KEMET Corporation

Buy Now Datasheet

R82IC2470CK50K KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2818 , 2818
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
0.047 µF 0.047 µF
FILM CAPACITOR FILM CAPACITOR
POLYESTER POLYESTER
9.5 mm 9.5 mm
e3 e3
7.2 mm 7.2 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
BULK TR, 14 INCH
10% 10%
160 V 160 V
250 V 250 V
AEC-Q200 AEC-Q200
NO NO
TIN Tin (Sn)
5 mm 5 mm
WIRE WIRE
4.5 mm 4.5 mm
1 1
KEMET

Compare 82IC2470Z350K with alternatives

Compare R82IC2470CK50K with alternatives