R76IR44705030J vs 76IR4470SE30J feature comparison

R76IR44705030J KEMET Corporation

Buy Now Datasheet

76IR4470SE30J KEMET Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
4.7 µF 4.7 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
37 mm 37 mm
e3 e3
32 mm 32 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
110 °C 110 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
TRAY TRAY
5% 5%
180 V 180 V
250 V 250 V
NO NO
Tin (Sn) Tin (Sn)
27.5 mm 27.5 mm
WIRE WIRE
22 mm 22 mm
1 1

Compare R76IR44705030J with alternatives

Compare 76IR4470SE30J with alternatives