Part Details for R76IR44705030J by KEMET Corporation
Overview of R76IR44705030J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76IR44705030J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76IR44705030J
|
Avnet Abacus | Power Film Capacitor, 4.7 uF, 180 V, 250 V, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76IR44705030J) RoHS: Compliant Min Qty: 1120 Package Multiple: 112 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R76IR44705030J
R76IR44705030J CAD Models
R76IR44705030J Part Data Attributes
|
R76IR44705030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76IR44705030J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
Alternate Parts for R76IR44705030J
This table gives cross-reference parts and alternative options found for R76IR44705030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76IR44705030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R76IR4470JH30J | KEMET Corporation | Check for Price | Film Capacitor, | R76IR44705030J vs R76IR4470JH30J |
76IR4470JE30J | KEMET Corporation | Check for Price | Film Capacitor, | R76IR44705030J vs 76IR4470JE30J |
R76IR4470JE30J | KEMET Corporation | Check for Price | Film Capacitor, | R76IR44705030J vs R76IR4470JE30J |
76IR4470JH30J | KEMET Corporation | Check for Price | Film Capacitor, | R76IR44705030J vs 76IR4470JH30J |
R76IR4470JB30J | KEMET Corporation | Check for Price | Film Capacitor, | R76IR44705030J vs R76IR4470JB30J |
76IR44705030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 4.7uF | R76IR44705030J vs 76IR44705030J |
76IR44704030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 4.7uF, Through Hole Mount, RADIAL LEADED | R76IR44705030J vs 76IR44704030J |
76IR4470JB30J | KEMET Corporation | Check for Price | Film Capacitor, | R76IR44705030J vs 76IR4470JB30J |
R76IR4470SE30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | R76IR44705030J vs R76IR4470SE30J |