R73UI0150DQ00K vs FKP4U001504B00KSSD feature comparison

R73UI0150DQ00K KEMET Corporation

Buy Now Datasheet

FKP4U001504B00KSSD Wima

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP WIMA GMBH & CO KG
Package Description , , 7120
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00
Samacsys Manufacturer KEMET WIMA
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 11 mm 11 mm
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 500 V 700 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish TIN

Compare R73UI0150DQ00K with alternatives

Compare FKP4U001504B00KSSD with alternatives