Part Details for FKP4U001504B00KSSD by Wima
Overview of FKP4U001504B00KSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP4U001504B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP4U001504B00KSSD-ND
|
DigiKey | FKP 4 150 PF 2000 VDC 5X11X18 PC Min Qty: 7200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1766 | Buy Now |
DISTI #
505-FKP4150/2KV/10
|
Mouser Electronics | Film Capacitors 2000V 150pF 10% RoHS: Compliant | 0 |
|
$0.1530 / $0.1880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks | 0 |
|
$0.3460 | Buy Now |
Part Details for FKP4U001504B00KSSD
FKP4U001504B00KSSD CAD Models
FKP4U001504B00KSSD Part Data Attributes
|
FKP4U001504B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4U001504B00KSSD
Wima
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.00015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP4U001504B00KSSD
This table gives cross-reference parts and alternative options found for FKP4U001504B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4U001504B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4U001504B00KF00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4U001504B00KSSD vs FKP4U001504B00KF00 |
73UI0150GY00K | Film Capacitor, Polypropylene, 2000V, 0.00015uF, 7120 | KEMET Corporation | FKP4U001504B00KSSD vs 73UI0150GY00K |
FKP1U001504B00KD00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP4U001504B00KSSD vs FKP1U001504B00KD00 |
FKP1U001504B00KJ00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP4U001504B00KSSD vs FKP1U001504B00KJ00 |
73UI0150DQ00K | Film Capacitor, Polypropylene, 2000V, 0.00015uF, 7120 | KEMET Corporation | FKP4U001504B00KSSD vs 73UI0150DQ00K |
R73UI0150JB00K | Film Capacitor, | KEMET Corporation | FKP4U001504B00KSSD vs R73UI0150JB00K |
73UI0150JM00K | Film Capacitor, | KEMET Corporation | FKP4U001504B00KSSD vs 73UI0150JM00K |
FKP4U001504B00KI00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4U001504B00KSSD vs FKP4U001504B00KI00 |
73UI0150JE00K | Film Capacitor, | KEMET Corporation | FKP4U001504B00KSSD vs 73UI0150JE00K |
73UI0150JH00K | Film Capacitor, | KEMET Corporation | FKP4U001504B00KSSD vs 73UI0150JH00K |