R71VN34705030J
vs
71VN3470BB30J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.80
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance
0.47 µF
0.47 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
ESR
203 mΩ
Height
15 mm
15 mm
JESD-609 Code
e3
e3
Length
26.5 mm
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
250 V
250 V
Rated (DC) Voltage (URdc)
520 V
520 V
Ripple Current
1100 mA
Surface Mount
NO
Terminal Finish
TIN
TIN
Terminal Pitch
22.5 mm
22.5 mm
Terminal Shape
WIRE
Width
6 mm
6 mm
Base Number Matches
1
1
Compare R71VN34705030J with alternatives
Compare 71VN3470BB30J with alternatives