There are no models available for this part yet.
Overview of R71VN34705030J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R71VN34705030J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R71VN34705030J
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 250 V, 520 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R71VN34705030J) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R71VN34705030J by KEMET Corporation
Part Data Attributes for R71VN34705030J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
203 mΩ
|
Height
|
15 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
520 V
|
Ripple Current
|
1100 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for R71VN34705030J
This table gives cross-reference parts and alternative options found for R71VN34705030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71VN34705030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71VN3470JE30J | Film Capacitor, | KEMET Corporation | R71VN34705030J vs R71VN3470JE30J |
71VN3470JM30J | Film Capacitor, | KEMET Corporation | R71VN34705030J vs 71VN3470JM30J |
R71VN3470JH30J | Film Capacitor, | KEMET Corporation | R71VN34705030J vs R71VN3470JH30J |
R71VN3470JM30J | Film Capacitor, | KEMET Corporation | R71VN34705030J vs R71VN3470JM30J |
R71VN34704030J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.47uF, | KEMET Corporation | R71VN34705030J vs R71VN34704030J |
R71VN3470CK30J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.47uF, | KEMET Corporation | R71VN34705030J vs R71VN3470CK30J |
R71VN3470BB30J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.47uF, | KEMET Corporation | R71VN34705030J vs R71VN3470BB30J |
71VN3470JB30J | Film Capacitor, | KEMET Corporation | R71VN34705030J vs 71VN3470JB30J |
71VN3470BB30J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R71VN34705030J vs 71VN3470BB30J |
R71VN3470AA30J | Film Capacitor, Polypropylene, 520V, 5% +Tol, 5% -Tol, 0.47uF, | KEMET Corporation | R71VN34705030J vs R71VN3470AA30J |