R657ZOV141RA160
vs
R6558ZOV141RA160
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MAIDA DEVELOPMENT CO
MAIDA DEVELOPMENT CO
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Additional Feature
PCB MOUNTABLE
PCB MOUNTABLE
Circuit RMS Voltage-Max
140 V
140 V
Energy Absorbing Capacity-Max
160 J
160 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Rated Temperature
85 °C
85 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
180 V
180 V
Base Number Matches
1
1
Compare R657ZOV141RA160 with alternatives
Compare R6558ZOV141RA160 with alternatives