R657ZOV141RA160 vs 0071.1481.B1 feature comparison

R657ZOV141RA160 Maida Development Company

Buy Now Datasheet

0071.1481.B1 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAIDA DEVELOPMENT CO SCHURTER AG
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Additional Feature PCB MOUNTABLE
Circuit RMS Voltage-Max 140 V 140 V
Energy Absorbing Capacity-Max 160 J 160 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE DISK PACKAGE
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 180 V 180 V
Base Number Matches 1 1
Packing Method BULK

Compare R657ZOV141RA160 with alternatives

Compare 0071.1481.B1 with alternatives