R6510ZOV181RA190 vs R6521ZOV181RA190 feature comparison

R6510ZOV181RA190 Maida Development Company

Buy Now Datasheet

R6521ZOV181RA190 Maida Development Company

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAIDA DEVELOPMENT CO MAIDA DEVELOPMENT CO
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Additional Feature PCB MOUNTABLE PCB MOUNTABLE
Circuit RMS Voltage-Max 180 V 180 V
Energy Absorbing Capacity-Max 190 J 190 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 230 V 230 V
Base Number Matches 1 1
Reference Standard CECC42000

Compare R6510ZOV181RA190 with alternatives

Compare R6521ZOV181RA190 with alternatives