R6521ZOV181RA190
vs
0071.1881.A2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MAIDA DEVELOPMENT CO
SCHURTER AG
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Additional Feature
PCB MOUNTABLE
Circuit RMS Voltage-Max
180 V
180 V
Energy Absorbing Capacity-Max
190 J
190 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
DISK PACKAGE
Rated Temperature
85 °C
85 °C
Reference Standard
CECC42000
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
230 V
230 V
Base Number Matches
1
1
Samacsys Manufacturer
SCHURTER
Packing Method
AMMO PACK
Compare R6521ZOV181RA190 with alternatives
Compare 0071.1881.A2 with alternatives