R5F564MFHDFP
vs
R5F564MFGDFP#31
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
2 EXTERNAL DMA CHANNEL AVAILABLE
2 EXTERNAL DMA CHANNEL AVAILABLE
Address Bus Width
24
24
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
RX64M
RX64M
Clock Frequency-Max
24 MHz
24 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
32
16
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Length
14 mm
14 mm
Low Power Mode
YES
YES
Number of DMA Channels
8
8
Number of External Interrupts
16
16
Number of I/O Lines
79
79
Number of Serial I/Os
13
12
Number of Terminals
100
100
Number of Timers
23
29
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
524288
524288
ROM (words)
2097152
2097152
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.7 mm
1.7 mm
Speed
120 MHz
120 MHz
Supply Current-Max
110 mA
110 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3.3 V
Supply Voltage-Nom
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
LQFP
Package Description
QFP,
Pin Count
100
Manufacturer Package Code
PLQP0100KB
Samacsys Manufacturer
Renesas Electronics
Moisture Sensitivity Level
3
Compare R5F564MFHDFP with alternatives
Compare R5F564MFGDFP#31 with alternatives