R5F564MFHDFP vs R5F564MFDDFP#31 feature comparison

R5F564MFHDFP Renesas Electronics Corporation

Buy Now Datasheet

R5F564MFDDFP#31 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature 2 EXTERNAL DMA CHANNEL AVAILABLE 2 EXTERNAL DMA CHANNEL AVAILABLE
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan YES YES
CPU Family RX64M RX64M
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 32 16
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Low Power Mode YES YES
Number of DMA Channels 8 8
Number of External Interrupts 16 16
Number of I/O Lines 79 79
Number of Serial I/Os 13 12
Number of Terminals 100 100
Number of Timers 23 29
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes) 524288 524288
ROM (words) 2097152 2097152
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 120 MHz 120 MHz
Supply Current-Max 110 mA 110 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3.3 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code LQFP
Package Description QFP,
Pin Count 100
Manufacturer Package Code PLQP0100KB
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
Moisture Sensitivity Level 3

Compare R5F564MFHDFP with alternatives

Compare R5F564MFDDFP#31 with alternatives