R5F563NWDGFC#V0 vs R5F56317DDBG#U0 feature comparison

R5F563NWDGFC#V0 Renesas Electronics Corporation

Buy Now Datasheet

R5F56317DDBG#U0 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code LQFP LFBGA
Pin Count 176 176
Manufacturer Package Code PLQP0176KB PLBG0176GA
ECCN Code 3A991
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES YES
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan YES YES
CPU Family RX63N RX631
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 32 32
Format FLOATING-POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G176 S-PBGA-B176
Length 24 mm 13 mm
Low Power Mode YES YES
Number of DMA Channels 4 6
Number of External Interrupts 16 16
Number of I/O Lines 134 134
Number of Serial I/Os 22 15
Number of Terminals 176 176
Number of Timers 22 4
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFBGA
Package Equivalence Code QFP176,1.0SQ,20 BGA176,15X15,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
RAM (bytes) 196608 131072
ROM (words) 1048576 393216
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.4 mm
Speed 100 MHz 100 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Width 24 mm 13 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description LFBGA,
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 115 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare R5F563NWDGFC#V0 with alternatives

Compare R5F56317DDBG#U0 with alternatives