R5F21324ANSP#U1
vs
R5F21321DDSP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
LSSOP
|
SSOP
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
PLSP0020JB
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Bit Size |
16
|
8
|
CPU Family |
R8C
|
R8C
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
LSSOP
|
Package Equivalence Code |
SSOP20,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
1536
|
1024
|
ROM (words) |
16384
|
4096
|
ROM Programmability |
FLASH
|
FLASH
|
Speed |
20 MHz
|
20 MHz
|
Supply Current-Max |
15 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
3
|
Package Description |
|
4.40 X 6.50 MM, 0.65 MM, PLASTIC, SSOP-20
|
Has ADC |
|
YES
|
Additional Feature |
|
IT ALSO OPERATES MINI 1.8 VOLT AT 5 MHZ
|
Address Bus Width |
|
|
Clock Frequency-Max |
|
20 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
Length |
|
6.5 mm
|
Number of I/O Lines |
|
16
|
On Chip Program ROM Width |
|
8
|
PWM Channels |
|
YES
|
Seated Height-Max |
|
1.45 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3 V
|
Width |
|
4.4 mm
|
|
|
|
Compare R5F21324ANSP#U1 with alternatives
Compare R5F21321DDSP with alternatives