Part Details for R5F21321DDSP by Renesas Electronics Corporation
Overview of R5F21321DDSP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5F21321DDSP
R5F21321DDSP CAD Models
R5F21321DDSP Part Data Attributes
|
R5F21321DDSP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21321DDSP
Renesas Electronics Corporation
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM, PLASTIC, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | 4.40 X 6.50 MM, 0.65 MM, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES MINI 1.8 VOLT AT 5 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F21321DDSP
This table gives cross-reference parts and alternative options found for R5F21321DDSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F21321DDSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F21324ANSP#W5 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape | Renesas Electronics Corporation | R5F21321DDSP vs R5F21324ANSP#W5 |
R5F21324ANSP | 32-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | Renesas Electronics Corporation | R5F21321DDSP vs R5F21324ANSP |
R5F21322DNSP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM, PLASTIC, SSOP-20 | Renesas Electronics Corporation | R5F21321DDSP vs R5F21322DNSP |
R5F21324CDSP#W4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape | Renesas Electronics Corporation | R5F21321DDSP vs R5F21324CDSP#W4 |
R5F21324DDSP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM, PLASTIC, SSOP-20 | Renesas Electronics Corporation | R5F21321DDSP vs R5F21324DDSP |
R5F21321DNSP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM, PLASTIC, SSOP-20 | Renesas Electronics Corporation | R5F21321DDSP vs R5F21321DNSP |
R5F21324DNSP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM, PLASTIC, SSOP-20 | Renesas Electronics Corporation | R5F21321DDSP vs R5F21324DNSP |
R5F21324CNSP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 | Renesas Electronics Corporation | R5F21321DDSP vs R5F21324CNSP |
R5F21324CNSP#W4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape | Renesas Electronics Corporation | R5F21321DDSP vs R5F21324CNSP#W4 |
R5F21324ADSP | 32-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | Renesas Electronics Corporation | R5F21321DDSP vs R5F21324ADSP |