R5F104LFAFB#50 vs R5F104LFDFB feature comparison

R5F104LFAFB#50 Renesas Electronics Corporation

Buy Now Datasheet

R5F104LFDFB Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP
Pin Count 64
Manufacturer Package Code PLQP0064KB
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
Has ADC YES YES
Additional Feature OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz
Address Bus Width
Bit Size 16 16
Boundary Scan NO NO
CPU Family RL78 RL78
Clock Frequency-Max 20 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 12
Number of I/O Lines 58
Number of Serial I/Os 3
Number of Terminals 64 64
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
RAM (bytes) 12288 12288
ROM (words) 98304 98304
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm
Speed 32 MHz 32 MHz
Supply Current-Max 10.2 mA 10.2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 6
Package Description QFP, QFP64,.47SQ,20
ECCN Code 3A991.A.2
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare R5F104LFAFB#50 with alternatives

Compare R5F104LFDFB with alternatives