R5F104LFDFB
vs
R5F104LFAFB#V0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Package Description
QFP, QFP64,.47SQ,20
LFQFP-64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Bit Size
16
16
Boundary Scan
NO
NO
CPU Family
RL78
RL78
Clock Frequency-Max
32 MHz
20 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Number of Terminals
64
64
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
12288
12288
ROM (words)
98304
98304
ROM Programmability
FLASH
FLASH
Speed
32 MHz
32 MHz
Supply Current-Max
10.2 mA
10.2 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
LQFP
Pin Count
64
Manufacturer Package Code
PLQP0064KF
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz
Address Bus Width
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Length
10 mm
Low Power Mode
YES
Number of External Interrupts
12
Number of I/O Lines
58
Number of Serial I/Os
3
Number of Timers
9
On Chip Data RAM Width
8
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.6 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Compare R5F104LFDFB with alternatives
Compare R5F104LFAFB#V0 with alternatives