R5F100SKAFB#V0 vs R5F100SKAFB#30 feature comparison

R5F100SKAFB#V0 Renesas Electronics Corporation

Buy Now Datasheet

R5F100SKAFB#30 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP LFQFP
Package Description LFQFP, LFQFP,
Pin Count 128 128
Manufacturer Package Code PLQP0128KD PLQP0128KD
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE OPERATES AT 4MHZ @1.6V MIN SUPPLY
Address Bus Width
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code R-PQFP-G128 R-PQFP-G128
Length 20 mm 20 mm
Number of I/O Lines 120 120
Number of Terminals 128 128
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
RAM (bytes) 24576 24576
ROM (words) 393216 393216
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
CPU Family RL78
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels 4
Number of Serial I/Os 4
Number of Timers 17
On Chip Data RAM Width 8
Package Equivalence Code QFP128,.63X.87,20
Supply Current-Max 9.5 mA

Compare R5F100SKAFB#V0 with alternatives

Compare R5F100SKAFB#30 with alternatives