R5F100SKAFB#30 vs R5F100SKDFB#50 feature comparison

R5F100SKAFB#30 Renesas Electronics Corporation

Buy Now Datasheet

R5F100SKDFB#50 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LFQFP LFQFP
Package Description LFQFP, LFQFP,
Pin Count 128 128
Manufacturer Package Code PLQP0128KD PLQP0128KD
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES
Additional Feature OPERATES AT 4MHZ @1.6V MIN SUPPLY
Address Bus Width
Bit Size 16
Boundary Scan NO
CPU Family RL78
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels YES
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PQFP-G128
Length 20 mm
Low Power Mode YES
Number of DMA Channels 4
Number of I/O Lines 120
Number of Serial I/Os 4
Number of Terminals 128
Number of Timers 17
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP128,.63X.87,20
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 24576
ROM (words) 393216
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 32 MHz
Supply Current-Max 9.5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER, CISC
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Moisture Sensitivity Level 3

Compare R5F100SKAFB#30 with alternatives

Compare R5F100SKDFB#50 with alternatives