R5F100GJANA#W0 vs R5F101GJANA#20 feature comparison

R5F100GJANA#W0 Renesas Electronics Corporation

Buy Now Datasheet

R5F101GJANA#20 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code HWQFN HWQFN
Package Description HVQCCN,
Pin Count 48 48
Manufacturer Package Code PWQN0048KB PWQN0048KE
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE OPERATES AT 4MHZ @1.6V MIN SUPPLY
Address Bus Width
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQCC-N48 S-PQCC-N48
Length 7 mm 7 mm
Number of I/O Lines 44 44
Number of Terminals 48 48
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
RAM (bytes) 20480 20480
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Seated Height-Max 0.8 mm 0.8 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Factory Lead Time 12 Weeks
CPU Family RL78
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 2
Number of Serial I/Os 3
Number of Timers 9
On Chip Data RAM Width 8
Package Equivalence Code LCC48,.27SQ,20
Supply Current-Max 8.5 mA

Compare R5F100GJANA#W0 with alternatives

Compare R5F101GJANA#20 with alternatives