R5F100GJANA#W0 vs R5F100GJANA#V0 feature comparison

R5F100GJANA#W0 Renesas Electronics Corporation

Buy Now Datasheet

R5F100GJANA#V0 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code HWQFN HWQFN
Package Description HVQCCN, ,
Pin Count 48 48
Manufacturer Package Code PWQN0048KB 1R020000ZA
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES
Additional Feature IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE
Address Bus Width
Bit Size 16
Boundary Scan NO
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQCC-N48
Length 7 mm
Number of I/O Lines 44
Number of Terminals 48
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
RAM (bytes) 20480
ROM (words) 262144
ROM Programmability FLASH
Seated Height-Max 0.8 mm
Speed 32 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare R5F100GJANA#W0 with alternatives

Compare R5F100GJANA#V0 with alternatives