R49AR333040B1KF
vs
R49AR333000B1KG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
KEMET ELECTRONICS CORP
NISSEI ELECTRIC CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Additional Feature
RATED AC VOLTAGE(V): 330, SAFETY CLASS X1
Capacitance
0.33 µF
0.33 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
17 mm
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
330 V
330 V
Rated (DC) Voltage (URdc)
800 V
800 V
Reference Standard
IEC60384-14
IEC60384-14
Surface Mount
NO
NO
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
WIRE
Width
9 mm
Base Number Matches
2
2
JESD-609 Code
e3
Terminal Finish
TIN
Compare R49AR333040B1KF with alternatives