R46KN368040H1M vs R46KN368052H1M feature comparison

R46KN368040H1M KEMET Corporation

Buy Now Datasheet

R46KN368052H1M KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET
Additional Feature RATED AC VOLTAGE (V): 275; SAFETY CLASS X2 SAFETY CLASS X2
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 20 mm 20 mm
JESD-609 Code e3 e3
Length 26.5 mm 26.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 275 V 275 V
Rated (DC) Voltage (URdc) 560 V 560 V
Reference Standard IEC60384-14 CUL; CQC; ENEC; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 11 mm 11 mm
Base Number Matches 1 1

Compare R46KN368040H1M with alternatives

Compare R46KN368052H1M with alternatives