R46KN368052H1M vs 46KN3680DQH1M feature comparison

R46KN368052H1M Nissei Electric Co Ltd

Buy Now Datasheet

46KN3680DQH1M KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.80
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK Ammo Pack
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 275 V 275 V
Rated (DC) Voltage (URdc) 560 V 560 V
Surface Mount NO
Terminal Finish Tin (Sn) TIN
Terminal Shape FLEXIBLE WIRE
Base Number Matches 2 1
Height 20 mm
Length 26.5 mm
Package Style Radial
Terminal Pitch 22.5 mm
Width 11 mm

Compare 46KN3680DQH1M with alternatives