R3118K201A-TR vs R3118K471A-TR feature comparison

R3118K201A-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R3118K471A-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code DFN DFN
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e4 e4
Length 1.2 mm 1.2 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.05,16 SOLCC6,.05,16
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.4 mm 0.4 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish GOLD GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2V +4.7V
Width 1.2 mm 1.2 mm
Base Number Matches 2 1
Package Description DFN-6

Compare R3118K201A-TR with alternatives

Compare R3118K471A-TR with alternatives