R3118K471A-TR vs R3118K101A-TR feature comparison

R3118K471A-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R3118K101A-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
DFN DFN
DFN-6
6 6
unknown unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
NO NO
VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
S-PDSO-N6 S-PDSO-N6
e4 e4
1.2 mm 1.2 mm
1 1
1 1
1 1
6 6
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
VSON VSON
SOLCC6,.05,16 SOLCC6,.05,16
SQUARE SQUARE
SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Not Qualified Not Qualified
0.4 mm 0.4 mm
6 V 6 V
1 V 1 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GOLD GOLD
NO LEAD NO LEAD
0.4 mm 0.4 mm
DUAL DUAL
+4.7V +1V
1.2 mm 1.2 mm
1 2

Compare R3118K471A-TR with alternatives

Compare R3118K101A-TR with alternatives