R3005300L
vs
D10040270GTH
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
QORVO INC
|
Package Description |
SOT-115J
|
SOT-115J
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
29.1 dB
|
26 dB
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
300 MHz
|
1000 MHz
|
Operating Frequency-Min |
5 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Technology |
HYBRID
|
GAAS
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Qorvo
|
|
|
|
Compare R3005300L with alternatives
Compare D10040270GTH with alternatives