D10040270GTH vs D10040250GTH feature comparison

D10040270GTH Qorvo

Buy Now Datasheet

D10040250GTH Premier Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer QORVO INC PREMIER DEVICES INC
Package Description SOT-115J ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 20 Weeks
Samacsys Manufacturer Qorvo
Additional Feature LOW NOISE
Characteristic Impedance 75 Ω
Construction MODULE
Gain 26 dB
Number of Functions 1
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 40 MHz
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-115J
Power Supplies 24 V
RF/Microwave Device Type WIDE BAND LOW POWER
Technology GAAS
Base Number Matches 3 3
HTS Code 8542.33.00.01

Compare D10040270GTH with alternatives