R2AST221M vs GS221M100 feature comparison

R2AST221M Changzhou Huawei Electronics Co Ltd

Buy Now Datasheet

GS221M100 MDL Electronics Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHANGZHOU HUAWEI ELECTRONICS CO LTD MDL ELECTRONICS INDUSTRIAL CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM ALUMINUM
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ST(100V) GS(100V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare R2AST221M with alternatives

Compare GS221M100 with alternatives