GS221M100 vs GSR220M100-1325 feature comparison

GS221M100 MDL Electronics Industrial Co Ltd

Buy Now Datasheet

GSR220M100-1325 Gemmy Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MDL ELECTRONICS INDUSTRIAL CO LTD GEMMY ELECTRO CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM ALUMINUM
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series GS(100V) GSR(100V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Manufacturer Series GSR(100V)

Compare GS221M100 with alternatives

Compare GSR220M100-1325 with alternatives