R2ADM1R5M
vs
MALREKA00AA115LM0K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CHANGZHOU HUAWEI ELECTRONICS CO LTD
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1.5 µF
1.5 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
11 mm
11 mm
Manufacturer Series
DM(100V)
EKA
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
DM(100V)
EKA
Terminal Pitch
2 mm
2.5 mm
Base Number Matches
1
2
ESR
70800 mΩ
JESD-609 Code
e3
Packing Method
Ammo Pack
Ripple Current
28 mA
Terminal Finish
Matte Tin (Sn)
Compare R2ADM1R5M with alternatives
Compare MALREKA00AA115LM0K with alternatives