MALREKA00AA115LM0K vs SD2A155M05011PC feature comparison

MALREKA00AA115LM0K Vishay Roederstein

Buy Now Datasheet

SD2A155M05011PC Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1.5 µF 1.5 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 70800 mΩ
JESD-609 Code e3 e3
Length 11 mm 11 mm
Manufacturer Series EKA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 28 mA 28 mA
Series EKA
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Pitch 2.5 mm 2 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Leakage Current 0.0045 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE

Compare MALREKA00AA115LM0K with alternatives

Compare SD2A155M05011PC with alternatives