R252.375 vs R25203.5 feature comparison

R252.375 Littelfuse Inc

Buy Now Datasheet

R25203.5 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description , RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED CURRENT: 0.375A RATED CURRENT: 3.5A
Fusing Time 14400 s 14400 s
Manufacturer Series R252 R252
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR TR
Rated Temperature 125 °C 125 °C
Resistor Type FIXED RESISTOR - FUSIBLE FIXED RESISTOR - FUSIBLE
Surface Mount NO NO
Terminal Shape WIRE WIRE
Working Voltage 125 V 125 V
Base Number Matches 1 1

Compare R252.375 with alternatives

Compare R25203.5 with alternatives