Part Details for R25203.5 by Littelfuse Inc
Overview of R25203.5 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R25203.5
R25203.5 CAD Models
R25203.5 Part Data Attributes
|
R25203.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R25203.5
Littelfuse Inc
RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 3.5A | |
Fusing Time | 14400 s | |
Manufacturer Series | R252 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Temperature | 125 °C | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |
Alternate Parts for R25203.5
This table gives cross-reference parts and alternative options found for R25203.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R25203.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R252002 | Littelfuse Inc | Check for Price | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | R25203.5 vs R252002 |
R252005 | Littelfuse Inc | Check for Price | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | R25203.5 vs R252005 |
R252.250 | Littelfuse Inc | Check for Price | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | R25203.5 vs R252.250 |
R252.062 | Littelfuse Inc | Check for Price | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | R25203.5 vs R252.062 |
R252.750 | Littelfuse Inc | Check for Price | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | R25203.5 vs R252.750 |
R252007 | Littelfuse Inc | Check for Price | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | R25203.5 vs R252007 |
R25201.5 | Littelfuse Inc | Check for Price | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | R25203.5 vs R25201.5 |