R20N103Z1HA79 vs R20N103Z1HA2R feature comparison

R20N103Z1HA79 IBS Electronics Inc

Buy Now Datasheet

R20N103Z1HA2R IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , 2615 , 2615
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities 9mm Leads Tape & Reel
Dielectric Material CERAMIC CERAMIC
Height 6.35 mm 6.35 mm
Length 6.604 mm 6.604 mm
Manufacturer Series R20 R20
Multilayer Yes Yes
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 50 V 50 V
Series R20 R20
Size Code 2615 2615
Temperature Characteristics Code NP0 NP0
Terminal Pitch 7.5 mm 2.5 mm
Width 3.81 mm 3.81 mm
Base Number Matches 1 1

Compare R20N103Z1HA79 with alternatives

Compare R20N103Z1HA2R with alternatives