Part Details for R20N103Z1HA79 by IBS Electronics Inc
Overview of R20N103Z1HA79 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for R20N103Z1HA79
R20N103Z1HA79 CAD Models
R20N103Z1HA79 Part Data Attributes
|
R20N103Z1HA79
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R20N103Z1HA79
IBS Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, 0.01uF, 2615
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 2615 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 9mm Leads | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 6.604 mm | |
Manufacturer Series | R20 | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | R20 | |
Size Code | 2615 | |
Temperature Characteristics Code | NP0 | |
Terminal Pitch | 7.5 mm | |
Width | 3.81 mm |
Alternate Parts for R20N103Z1HA79
This table gives cross-reference parts and alternative options found for R20N103Z1HA79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R20N103Z1HA79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R20N103Z1HA5R | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103Z1HA79 vs R20N103Z1HA5R |
R20N103Z1HA2R | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103Z1HA79 vs R20N103Z1HA2R |
R20N103M1HA54 | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103Z1HA79 vs R20N103M1HA54 |
R20N103Z1HA7T | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103Z1HA79 vs R20N103Z1HA7T |
R20N103M1HA29 | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103Z1HA79 vs R20N103M1HA29 |
R20N103M1HA5T | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103Z1HA79 vs R20N103M1HA5T |
R20N103M1HA76 | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103Z1HA79 vs R20N103M1HA76 |
R20N103M1HA2T | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103Z1HA79 vs R20N103M1HA2T |
R20N103M1HA26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103Z1HA79 vs R20N103M1HA26 |
R20N103M1HA74 | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103Z1HA79 vs R20N103M1HA74 |