R1LV3216RSD-5SI#B0
vs
RMLV3216AGSD-5S2#HA0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
TSOP(2)
uTSOP
Package Description
TSSOP, TSSOP52,.4,16
,
Pin Count
52
52
Manufacturer Package Code
PTSB0052LB
PTSB0052LD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Factory Lead Time
4 Weeks
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Access Time-Max
55 ns
Alternate Memory Width
8
I/O Type
COMMON
JESD-30 Code
R-PDSO-G52
Memory Density
33554432 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
2
3
Number of Terminals
52
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP52,.4,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Standby Current-Max
0.000012 A
Standby Voltage-Min
2 V
Supply Current-Max
0.055 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Base Number Matches
1
1
Compare R1LV3216RSD-5SI#B0 with alternatives
Compare RMLV3216AGSD-5S2#HA0 with alternatives