R1LV3216ISD-5SI
vs
R1WV3216RSD-7SW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
RENESAS TECHNOLOGY CORP
Part Package Code
TSOP2
TSOP2
Package Description
10.79 X 10.49 MM, 0.40 MM PITCH, MICRO, PLASTIC, TSOP2-52
TSSOP, TSSOP52,.4,16
Pin Count
52
52
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
70 ns
70 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G52
R-PDSO-G52
Length
10.79 mm
10.79 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
52
52
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Organization
2MX16
2MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
DUAL
DUAL
Width
8.89 mm
8.89 mm
Base Number Matches
1
1
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
TSSOP52,.4,16
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Compare R1LV3216ISD-5SI with alternatives
Compare R1WV3216RSD-7SW with alternatives