R1EX24016ASA00I#S0 vs 24AA16T-I/MNY feature comparison

R1EX24016ASA00I#S0 Renesas Electronics Corporation

Buy Now Datasheet

24AA16T-I/MNY Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOP DFN
Pin Count 8 8
Manufacturer Package Code PRSP0008DF
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 4 Weeks 6 Weeks
Samacsys Manufacturer Renesas Electronics Microchip
Data Retention Time-Min 100 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010MMMR 1010MMMR
JESD-30 Code R-PDSO-G8 R-PDSO-N8
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Terminals 8 8
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.11,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2C I2C
Standby Current-Max 0.000002 A 0.000001 A
Supply Current-Max 0.003 mA 0.003 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Package Description HVSON, SOLCC8,.12,20
Clock Frequency-Max (fCLK) 0.4 MHz
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Output Characteristics OPEN-DRAIN
Peak Reflow Temperature (Cel) 260
Programming Voltage 1.8 V
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 40
Width 2 mm
Write Cycle Time-Max (tWC) 5 ms

Compare R1EX24016ASA00I#S0 with alternatives

Compare 24AA16T-I/MNY with alternatives