R1EKM331M010013 vs REF1013331M025K feature comparison

R1EKM331M010013 Changzhou Huawei Electronics Co Ltd

Buy Now Datasheet

REF1013331M025K Kyocera AVX Components

Buy Now Datasheet
Contact Manufacturer Active
CHANGZHOU HUAWEI ELECTRONICS CO LTD KYOCERA AVX COMPONENTS CORP
, RADIAL LEADED
unknown compliant
EAR99
8532.22.00.20
330 µF 330 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM ALUMINUM (WET)
13 mm 13 mm
KM(25V)
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
POLARIZED POLARIZED
20% 20%
25 V 25 V
KM(25V)
5 mm 5 mm
1 1
Yes
24 Weeks
0.0825 mA
THROUGH HOLE MOUNT
AMMO PACK
540 mA
NO
0.1
WIRE

Compare R1EKM331M010013 with alternatives

Compare REF1013331M025K with alternatives