R1973-B-BLK-GIL-F-R-6
vs
R1973BBLKRILFF1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
ROCKER
ROCKER
Body Breadth
17.8 mm
12.6 mm
Body Height
12.6 mm
22 mm
Body Length or Diameter
21.1 mm
21.1 mm
Contact (AC) Max Rating R Load
9A@125VAC
9A@125VAC
Contact Current(AC)-Max
9 A
9 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
Illumination
GREEN LAMP
RED LAMP
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
PANEL MOUNT
Operating Temperature-Max
55 °C
55 °C
Operating Temperature-Min
-30 °C
-30 °C
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
SILVER
SILVER
Termination Type
SOLDER
QUICK CONNECT
Base Number Matches
1
1
Samacsys Manufacturer
E-Switch
Compare R1973-B-BLK-GIL-F-R-6 with alternatives
Compare R1973BBLKRILFF1 with alternatives