R1973BBLKRILFF1 vs R1973-B-BLK-RIL-D-L-2 feature comparison

R1973BBLKRILFF1 E-Switch Inc

Buy Now Datasheet

R1973-B-BLK-RIL-D-L-2 E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer E-Switch
Actuator Type ROCKER ROCKER
Body Breadth 12.6 mm 17.8 mm
Body Height 22 mm 12.6 mm
Body Length or Diameter 21.1 mm 21.1 mm
Contact (AC) Max Rating R Load 9A@125VAC 9A@125VAC
Contact Current(AC)-Max 9 A 9 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Illumination RED LAMP RED LAMP
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 55 °C 55 °C
Operating Temperature-Min -30 °C -30 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish SILVER SILVER
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.50.90.65

Compare R1973BBLKRILFF1 with alternatives

Compare R1973-B-BLK-RIL-D-L-2 with alternatives